392-049-541-103

Heilind Number:EDA392-049-541-103
Manufacturer:EDAC
Manufacturer Number:392-049-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-541-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for superior performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from Copper Alloy, ensuring reliable power transmission. With a single row layout and a total of 49 positions, this connector offers seamless integration for your circuit boards. The standard .1 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solution with this essential component.