392-049-541-104

Heilind Number:EDA392-049-541-104
Manufacturer:EDAC
Manufacturer Number:392-049-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-541-104

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With a current rating of 3A, it offers secure power transmission for your electronic devices. The single-row design with 49 positions allows for seamless board-to-board connections with a pitch of .1 inches. Crafted from Copper Alloy, the contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs efficiently.