392-049-542-102

Heilind Number:EDA392-049-542-102
Manufacturer:EDAC
Manufacturer Number:392-049-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-542-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and a pitch of .1 inches, it offers seamless integration on your circuit board. The contact material, crafted from high-quality Copper Alloy, guarantees efficient power transmission. Boasting 49 positions in total, this connector allows for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability in various settings. Upgrade your board-to-board connections with this essential component, a must-have in any electronic setup.