392-049-542-103

Heilind Number:EDA392-049-542-103
Manufacturer:EDAC
Manufacturer Number:392-049-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-542-103

Detailed Description

Enhance circuit board connectivity with our Card Edge Connector, designed for optimal performance and durability. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, this connector ensures reliable power transmission with an amperage rating of 3A. With a single row configuration and a pitch of .1 inch, it facilitates seamless integration on PCBs. The straight mount orientation and 49 positions offer flexibility in assembly, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Trust in our high-quality connector for efficient board-to-board connections in your electronic applications.