392-049-558-101

Heilind Number:EDA392-049-558-101
Manufacturer:EDAC
Manufacturer Number:392-049-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in various environments. With a single row configuration and 49 positions, it offers ample connectivity options. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its right-angle mount orientation and compact .1 inch pitch make it ideal for space-constrained installations. Upgrade your setup with this essential component for seamless and secure board-to-board connections.