392-049-558-104

Heilind Number:EDA392-049-558-104
Manufacturer:EDAC
Manufacturer Number:392-049-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 49 positions, it offers ample space for efficient connections. Crafted with precision, the contacts are made of Copper Alloy, ensuring optimal conductivity. The .1-inch pitch and .2-inch row spacing cater to standard PCB requirements. Perfect for right-angle mounting, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Elevate your PCB assembly with this essential component.