392-049-558-107

Heilind Number:EDA392-049-558-107
Manufacturer:EDAC
Manufacturer Number:392-049-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-558-107

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in a striking black hue. Engineered for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, ensuring reliability in high-amperage applications. With a single row design and a total of 49 positions, it offers seamless board-to-board connectivity, perfect for efficiently transferring data or power signals. The right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. A crucial component in any electronic setup, this connector guarantees secure and efficient connections for your PCB assemblies.