392-049-558-108

Heilind Number:EDA392-049-558-108
Manufacturer:EDAC
Manufacturer Number:392-049-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-558-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row of 49 positions, this connector offers seamless integration for your electronic devices. The Copper Alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide efficient signal transmission. Perfect for space-saving applications, its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.