392-049-559-101

Heilind Number:EDA392-049-559-101
Manufacturer:EDAC
Manufacturer Number:392-049-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-559-101

Detailed Description

Upgrade your electronic connections with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester for optimal performance. With a single row configuration and 49 positions, it ensures efficient signal transmission. The copper alloy contacts, combined with a pitch of .1 inches, guarantee reliable connectivity. Perfect for PCB applications, it features a right-angle mount orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of electronic devices. Elevate your connectivity with this high-quality Card Edge Connector.