392-049-559-107

Heilind Number:EDA392-049-559-107
Manufacturer:EDAC
Manufacturer Number:392-049-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-559-107

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration, it offers 49 positions at a pitch of .1 inches, ensuring secure and efficient connections. The right-angle mount orientation allows for convenient installation, while its robust construction guarantees reliable operation in a wide temperature range from -40 to 105 °C. Perfect for various electronic applications, this connector is a must-have for your connectivity needs.