392-049-559-108

Heilind Number:EDA392-049-559-108
Manufacturer:EDAC
Manufacturer Number:392-049-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in any setting. Featuring a single row design with 49 copper alloy contacts, it ensures efficient power transfer at an amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it optimizes space utilization on your board. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures resilience in harsh environments. Perfect for various applications, this connector is a must-have for your electronic projects.