392-049-559-112

Heilind Number:EDA392-049-559-112
Manufacturer:EDAC
Manufacturer Number:392-049-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-559-112

Detailed Description

Enhance connectivity within your electronic devices with this robust Card Edge Connector. Designed for seamless integration, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise alignment for secure connections. The Copper Alloy contact material guarantees reliable performance, even in demanding environments. Boasting 49 positions and a 3A amperage rating, it facilitates efficient power and data transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Experience seamless functionality and durability with this essential component.