392-050-520-101

Heilind Number:EDA392-050-520-101
Manufacturer:EDAC
Manufacturer Number:392-050-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-520-101

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration into your PCB setup. Boasting a sleek black hue, it not only adds a touch of sophistication but also offers superior durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row configuration with 50 positions, this connector ensures efficient transmission of data and power. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Suitable for straight mounting orientation, it simplifies installation on circuit boards. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is ideal for various applications in the electronics industry. Trust in this essential component for seamless connectivity solutions.