392-050-520-108

Heilind Number:EDA392-050-520-108
Manufacturer:EDAC
Manufacturer Number:392-050-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for reliability, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester and features precision-machined Copper Alloy contacts for optimal conductivity. With a single row layout and 50 positions, it offers ample connectivity in a compact form. The .1-inch pitch and .2-inch row spacing ensure seamless integration, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications where dependable board-to-board connectivity is essential. Trust in its quality construction and performance for your next project.