392-050-520-201

Heilind Number:EDA392-050-520-201
Manufacturer:EDAC
Manufacturer Number:392-050-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-520-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 50 positions, it offers ample connectivity in a compact design. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .1 in and row spacing of .2 in facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of industrial applications. Upgrade your PCB setup with this high-quality connector for seamless board-to-board connections.