392-050-520-202

Heilind Number:EDA392-050-520-202
Manufacturer:EDAC
Manufacturer Number:392-050-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for seamless integration. Designed with a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a 3 A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Featuring two rows of 50 positions each, with a pitch and row spacing of .1 and .2 inches respectively, it allows for precise and efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for optimal performance in your board-to-board PCB setups.