392-050-521-101

Heilind Number:EDA392-050-521-101
Manufacturer:EDAC
Manufacturer Number:392-050-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-521-101

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a single row and 50 positions, it offers ample space for secure connections. The copper alloy contact material guarantees efficient power transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment on your PCB. Suitable for straight mounting orientation, it is easy to install and use. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board PCB connection needs. Upgrade your electronic setups with this high-quality component.