392-050-521-104

Heilind Number:EDA392-050-521-104
Manufacturer:EDAC
Manufacturer Number:392-050-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-521-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek Black finish, this connector ensures not just aesthetic appeal but also durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row setup, it offers easy installation and maintenance, while the Copper Alloy contact material guarantees reliable electrical connections. Operating at an amperage of 3A, it's perfect for handling moderate power loads. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB, accommodating 50 positions for versatile connectivity options. Its straight mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this essential component for your board-to-board connections, ensuring optimal performance in every application.