392-050-521-108

Heilind Number:EDA392-050-521-108
Manufacturer:EDAC
Manufacturer Number:392-050-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-521-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features a single row with 50 positions, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and stable board-to-board connections in your electronic devices.