392-050-521-201

Heilind Number:EDA392-050-521-201
Manufacturer:EDAC
Manufacturer Number:392-050-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With two rows of Copper Alloy contacts, offering a total of 50 positions spaced at .1 inches, it guarantees secure and efficient signal transmission. The straight mount orientation and precise .2-inch row spacing further facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your connectivity game with this essential component.