392-050-521-207

Heilind Number:EDA392-050-521-207
Manufacturer:EDAC
Manufacturer Number:392-050-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-521-207

Detailed Description

Enhance connectivity in your electronic assemblies with this sleek Card Edge Connector in striking black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in a variety of environments. With two rows of copper alloy contacts, each positioned .1 inch apart, this connector offers seamless integration onto your PCB. Boasting a high amperage rating of 3 A, it can power through demanding applications with ease. Its straight mount orientation and 50 positions make for effortless installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. An essential component in any electronics project, this Card Edge Connector is a must-have for professionals and hobbyists alike.