392-050-523-101

Heilind Number:EDA392-050-523-101
Manufacturer:EDAC
Manufacturer Number:392-050-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-523-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row layout and 50 positions, it offers ample room for optimal signal transmission. Crafted with precision, the copper alloy contacts ensure reliable conductivity, even in demanding environments. The .1 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation facilitates a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Trust in its performance to streamline your connectivity needs efficiently.