392-050-524-201

Heilind Number:EDA392-050-524-201
Manufacturer:EDAC
Manufacturer Number:392-050-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-524-201

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal power transmission, it boasts a 3 A amperage capacity and features durable Copper Alloy contacts for reliable signal transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures robustness in any environment. With two rows of 50 positions each, this connector offers ample connectivity options for your circuit boards. Its .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile component suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential connector.