392-050-540-101

Heilind Number:EDA392-050-540-101
Manufacturer:EDAC
Manufacturer Number:392-050-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row layout and a pitch of .1 inch, it offers precision in connecting 50 positions on your board. Crafted with Copper Alloy contacts, it guarantees reliable conductivity, even in demanding environments. The straight mount orientation and a row spacing of .2 inch make installation hassle-free. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and beyond. Upgrade your connectivity solutions with this high-performance Card Edge Connector.