392-050-540-102

Heilind Number:EDA392-050-540-102
Manufacturer:EDAC
Manufacturer Number:392-050-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-540-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a reliable 3 A amperage for optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row layout featuring 50 positions and a pitch of .1 inches, it offers precise and efficient connection capabilities. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the Products, Connectors, and PCB Connectors categories. Elevate your connectivity solutions with this essential component for seamless board-to-board connections.