392-050-540-201

Heilind Number:EDA392-050-540-201
Manufacturer:EDAC
Manufacturer Number:392-050-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 50 positions, it offers ample connectivity options for your devices. The contact material is constructed from high-quality Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether for industrial or commercial applications, this Card Edge Connector is a versatile and essential component for your PCB setup.