392-050-540-203

Heilind Number:EDA392-050-540-203
Manufacturer:EDAC
Manufacturer Number:392-050-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-540-203

Detailed Description

Efficiently connect your circuit boards with this high-performance Card Edge Connector. Designed with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both safety and style. With a double row configuration and 50 positions, it offers ample connectivity for your PCB setups. The contact material of Copper Alloy guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand various environments. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Trust in its 3A amperage rating and robust construction for optimal performance in your electronic applications.