392-050-540-208

Heilind Number:EDA392-050-540-208
Manufacturer:EDAC
Manufacturer Number:392-050-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-540-208

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for high-performance applications, it boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless signal transmission. Featuring 50 positions in total, it's perfect for demanding circuitry setups. The Straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your electronics projects. Trust in its quality and efficiency for seamless board-to-board connections.