392-050-541-101

Heilind Number:EDA392-050-541-101
Manufacturer:EDAC
Manufacturer Number:392-050-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-541-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish, complemented by a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 50 positions, it offers ample room for your electronic components. The contact material, made from Copper Alloy, ensures optimal conductivity and durability. Featuring a .1-inch pitch and .2-inch row spacing, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your PCB projects. Elevate your designs with our high-quality Card Edge Connector.