392-050-541-201

Heilind Number:EDA392-050-541-201
Manufacturer:EDAC
Manufacturer Number:392-050-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-541-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a dual-row configuration with 50 positions, ensuring seamless integration on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation offers versatility in installation, while an amperage rating of 3A, and an operating temperature range of -40 to 105°C, make it suitable for a wide range of applications. Elevate your electronic projects with this essential component, a must-have in any professional or DIY toolkit.