392-050-541-212

Heilind Number:EDA392-050-541-212
Manufacturer:EDAC
Manufacturer Number:392-050-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-541-212

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed to meet the demands of modern electronics, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With two rows of 50 positions, it offers ample connectivity for your PCB projects. The black color adds a sleek touch, while its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Trust in its 3A amperage rating and precise .1-inch pitch for seamless signal transmission. Upgrade your connectivity solutions today with this top-of-the-line Card Edge Connector.