392-050-542-101

Heilind Number:EDA392-050-542-101
Manufacturer:EDAC
Manufacturer Number:392-050-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration within electronic systems. Featuring a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With a single row layout and a pitch of .1 inches, it offers 50 positions for optimal signal transmission. The contact material, made of Copper Alloy, guarantees efficient conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for a wide range of applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.