392-050-542-212

Heilind Number:EDA392-050-542-212
Manufacturer:EDAC
Manufacturer Number:392-050-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-542-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Offering 50 positions in a double-row layout with a .1-inch pitch, it facilitates seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial environments. Trust in this essential component for secure and stable electronic connections.