392-050-544-112

Heilind Number:EDA392-050-544-112
Manufacturer:EDAC
Manufacturer Number:392-050-544-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-544-112

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 50 positions in a single row, ensuring efficient and reliable data transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, offering durability and safety. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Whether for industrial or commercial applications, this black connector with a straight mount orientation is a versatile solution for your connectivity needs. Upgrade your PCB setup with this essential component.