392-050-555-203

Heilind Number:EDA392-050-555-203
Manufacturer:EDAC
Manufacturer Number:392-050-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-555-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row layout and 50 positions, it offers ample connectivity options. Crafted from Copper Alloy, the contacts ensure reliable signal transmission. The narrow .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component.