392-050-555-212

Heilind Number:EDA392-050-555-212
Manufacturer:EDAC
Manufacturer Number:392-050-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. With a 3A amperage rating and housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any application. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, it offers seamless board-to-board connection with a total of 50 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various electronics projects. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.