392-050-556-201

Heilind Number:EDA392-050-556-201
Manufacturer:EDAC
Manufacturer Number:392-050-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for maximum efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 50 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees reliable and high-performance connections. Operating seamlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. The .1-inch pitch and .2-inch row spacing allow for precise and secure installations. Whether you need straight mounting orientation or customized configurations, this connector is versatile and easy to use. Trust in its 3A amperage and quality construction for seamless board-to-board connections in various applications. Elevate your connectivity solutions with this essential component.