392-050-556-212

Heilind Number:EDA392-050-556-212
Manufacturer:EDAC
Manufacturer Number:392-050-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-556-212

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offering both durability and safety. With two rows of copper alloy contacts, it ensures reliable power transmission at a rated amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 50 positions allow for versatile interconnections. Suitable for straight mounting orientation, it guarantees seamless integration into your electronic assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any professional or DIY project.