392-050-558-101

Heilind Number:EDA392-050-558-101
Manufacturer:EDAC
Manufacturer Number:392-050-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 50 positions in a single row, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The Right Angle mount orientation allows for easy installation, while its 3A amperage rating ensures optimal power delivery. Operating effortlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.