392-050-558-102

Heilind Number:EDA392-050-558-102
Manufacturer:EDAC
Manufacturer Number:392-050-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution designed for seamless integration. With a sleek black exterior and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both style and reliability. Boasting a single row configuration with 50 positions, each contact is meticulously crafted from high-quality Copper Alloy for optimal performance. The precise .1-inch pitch and .2-inch row spacing guarantee a secure fit, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for demanding industrial applications. Upgrade your connectivity experience with this essential component.