392-050-558-103

Heilind Number:EDA392-050-558-103
Manufacturer:EDAC
Manufacturer Number:392-050-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-558-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient power transmission, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and fifty contact positions, it offers ample connectivity for your electronic projects. The Copper Alloy contacts and .1 inch pitch guarantee reliable signal transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component today.