392-050-558-104

Heilind Number:EDA392-050-558-104
Manufacturer:EDAC
Manufacturer Number:392-050-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and a pitch of .1 inches, it offers precise alignment for up to 50 positions. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential connector for seamless and secure electronic connections.