392-050-558-108

Heilind Number:EDA392-050-558-108
Manufacturer:EDAC
Manufacturer Number:392-050-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 50 positions, it offers ample room for precise connections. The contact material is crafted from Copper Alloy, guaranteeing efficient signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, it allows for compact and organized PCB layouts. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Perfect for various applications, this connector is a valuable addition to your connectivity solutions.