392-050-558-201

Heilind Number:EDA392-050-558-201
Manufacturer:EDAC
Manufacturer Number:392-050-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-558-201

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The copper alloy contacts, arranged in two rows with a .1-inch pitch and .2-inch row spacing, provide efficient signal transfer across 50 positions. Its right-angle mount orientation allows for easy PCB assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your circuit boards with this essential component for secure and high-performance connections.