392-050-558-202

Heilind Number:EDA392-050-558-202
Manufacturer:EDAC
Manufacturer Number:392-050-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-558-202

Detailed Description

Enhance connectivity with this black Card Edge Connector, designed for seamless integration in PCB assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 50 positions, it facilitates efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Ideal for Board To Board PCB connections, this connector is a dependable solution for your electronic projects.