392-050-558-204

Heilind Number:EDA392-050-558-204
Manufacturer:EDAC
Manufacturer Number:392-050-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a sleek black finish, it adds a professional touch to your circuit board. Boasting a current rating of 3 A, it offers efficient power transmission. The copper alloy contacts guarantee secure and stable connections, while the right-angle mount orientation allows for easy installation. With 50 positions spread across two rows and a pitch of .1 inches, it provides ample space for multiple connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this high-quality component.