392-050-558-208

Heilind Number:EDA392-050-558-208
Manufacturer:EDAC
Manufacturer Number:392-050-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-558-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A, perfect for high-power applications. The .1-inch pitch and .2-inch row spacing make for easy and precise installation, while the 50 positions allow for versatile connectivity options. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Upgrade your PCB setup with this essential connector for seamless and efficient data transmission.