392-050-559-101

Heilind Number:EDA392-050-559-101
Manufacturer:EDAC
Manufacturer Number:392-050-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-559-101

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in any application. With a single row layout and a pitch of .1 inch, it offers optimal space-saving solutions for your PCB designs. Boasting 50 positions, it allows for versatile connections, while its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your system's connectivity with this essential component.