392-050-559-201

Heilind Number:EDA392-050-559-201
Manufacturer:EDAC
Manufacturer Number:392-050-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-559-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of contacts crafted from Copper Alloy, each with a pitch of .1 inches and spacing of .2 inches, this connector offers reliable connectivity for up to 50 positions. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your PCB assembly with this essential component.