392-050-559-207

Heilind Number:EDA392-050-559-207
Manufacturer:EDAC
Manufacturer Number:392-050-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-559-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inches, this connector offers seamless, reliable connections. Featuring 50 positions and a right-angle mount orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for any electronics project. Trust in this connector for efficient, high-speed data transfer and secure PCB integration.